3M FP-301VW-3/4-BLACK-4'-BUL technical specifications.
| Color | Black |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| RoHS | Compliant |
Download the complete datasheet for 3M FP-301VW-3/4-BLACK-4'-BUL to view detailed technical specifications.
No datasheet is available for this part.