3M FP-301VW-3/64-BLACK-4-BU technical specifications.
| Color | Black |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | FP-301 VW |
| RoHS | Not Compliant |
Download the complete datasheet for 3M FP-301VW-3/64-BLACK-4-BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.