Heat shrink tubing, 3/8 inch diameter, black, 200-foot length. Constructed from polyolefin (PO) for excellent insulation and protection. Operates effectively across a wide temperature range, from -55°C to 135°C. Designed for reliable cable management and wire bundling applications.
3M FP-301VW-3/8-BLACK-200' technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Length | 200foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Series | FP-301 VW |
| RoHS | Compliant |
Download the complete datasheet for 3M FP-301VW-3/8-BLACK-200' to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.