3M FP-303MS-3/8-YL-100 technical specifications.
| Background Color | Yellow |
| Package/Case | 100 |
| Color | Yellow |
| Length | 100foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Roll |
| Reach SVHC Compliant | Unknown |
| Series | FP-303MS |
| RoHS | Compliant |
Download the complete datasheet for 3M FP-303MS-3/8-YL-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.