
Thin-wall polyolefin heat shrink tubing, 100-foot spool, black. Features a 3:1 shrink ratio and a maximum operating temperature of 135°C, with a minimum operating temperature of -55°C. UL and CSA approved, with a UL224 flammability rating. Ideal for wire and cable management applications.
3M FP301-1/16-100'-BLACK-SPOOL technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Color | Black |
| Flammability Rating | UL224 |
| Length | 100foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 300 |
| Series | FP-301 |
| RoHS | Compliant |
Download the complete datasheet for 3M FP301-1/16-100'-BLACK-SPOOL to view detailed technical specifications.
No datasheet is available for this part.
