3M FP301-1/16-48"-CLEAR-250PCS technical specifications.
| Color | Clear |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Series | FP-301 |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M FP301-1/16-48"-CLEAR-250PCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.