3M FP301 1/2" technical specifications.
| Approvals | UL, CSA |
| Color | Yellow, Green |
| Flammability Rating | UL224 |
| Material | Polyolefin |
| RoHS | Not Compliant |
Download the complete datasheet for 3M FP301 1/2" to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.