3M FP301-1/2-48"-White-Bulk technical specifications.
| Color | White |
| Features | Military |
| Flammability Rating | UL224 |
| Inside Diameter | 0.5inch |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Series | FP-301 |
| RoHS | Compliant |
Download the complete datasheet for 3M FP301-1/2-48"-White-Bulk to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
