3M FP301-1/4-6"-BLACK-10 PCPKS technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Length | 6inch |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for 3M FP301-1/4-6"-BLACK-10 PCPKS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.