
Thin-wall polyolefin heat shrink tubing, black, offers a 2:1 shrink ratio. Rated for UL and CSA, it operates from -55°C to 135°C and meets UL224 flammability standards. Available in a 100-foot spool, this tubing provides durable cable protection.
3M FP301-1/8-100'-BLACK-SPOOL technical specifications.
| Approvals | UL, CSA |
| Body Material | Polyolefin |
| Package/Case | 100 |
| Color | Black |
| Depth | 810mm |
| Flammability Rating | UL224 |
| Length | 50foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 300 |
| Series | FP-301 |
| RoHS | Compliant |
Download the complete datasheet for 3M FP301-1/8-100'-BLACK-SPOOL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.