3M FP301-11/2-48"-BLACK-5PCS technical specifications.
| Color | Black |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | Unknown |
| Series | FP-301 |
| RoHS | Compliant |
Download the complete datasheet for 3M FP301-11/2-48"-BLACK-5PCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.