3M FP301-2-50'-CLEAR-SPOOL technical specifications.
| Approvals | UL, CSA |
| Color | Clear |
| Flammability Rating | UL224 |
| Length | 50foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Series | FP-301 |
| RoHS | Compliant |
Download the complete datasheet for 3M FP301-2-50'-CLEAR-SPOOL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.