3M FP301-3/32-100'-WHITE technical specifications.
| Approvals | UL, CSA |
| Color | White |
| Flammability Rating | UL224 |
| Material | Polyolefin |
| RoHS | Not Compliant |
Download the complete datasheet for 3M FP301-3/32-100'-WHITE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
