3M FP301-3/32-25'-BLACK-REEL technical specifications.
| Color | Black |
| Length | 25foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Package Quantity | 1 |
| Series | FP-301 |
| RoHS | Compliant |
Download the complete datasheet for 3M FP301-3/32-25'-BLACK-REEL to view detailed technical specifications.
No datasheet is available for this part.