3M FP301-3/32-48"-White-Hdr technical specifications.
| Color | White |
| Features | Military |
| Flammability Rating | UL224 |
| Inside Diameter | 0.09inch |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Series | FP-301 |
| Weight | 13.600001oz |
| RoHS | Compliant |
Download the complete datasheet for 3M FP301-3/32-48"-White-Hdr to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.