3M FP301-3/8-6"-Clear technical specifications.
| Color | Clear |
| Features | Military |
| Inside Diameter | 0.375inch |
| Length | 6inch |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Package Quantity | 10 |
| Series | FP-301 |
| Weight | 1.35lb |
| RoHS | Compliant |
Download the complete datasheet for 3M FP301-3/8-6"-Clear to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.