
This 4ft long polyolefin tubing has an inside diameter of 0.25inch and a flammability rating of UL224. It is designed for military applications and has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C.
3M FP3011/4WHITE48"BK technical specifications.
| Color | White |
| Features | Military |
| Flammability Rating | UL224 |
| Inside Diameter | 0.25inch |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Series | FP-301 |
| RoHS | Compliant |
Download the complete datasheet for 3M FP3011/4WHITE48"BK to view detailed technical specifications.
No datasheet is available for this part.