3M FP301VW3/64-3/16AST technical specifications.
| Color | Multiple |
| Features | Military |
| Flammability Rating | UL224 |
| Inside Diameter | 0.05inch |
| Lead Length | 3m |
| Length | 4.7625mm |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Sensing Distance | 3m |
| Series | FP-301 |
| RoHS | Compliant |
Download the complete datasheet for 3M FP301VW3/64-3/16AST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.