3M FSG1M-S technical specifications.
| Color | Black |
| Cord Length | 2foot |
| Lead Length | 610mm |
| Material | Nylon |
| Package Quantity | 1 |
| Resistance | 1MR |
| RoHS | Compliant |
Download the complete datasheet for 3M FSG1M-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.