Insulated fork terminal for 10-12 AWG wire, featuring a straight, free-hanging orientation. Constructed from copper with tin plating and vinyl insulation, this terminal offers a 1kV voltage rating. Approvals include UL and CSA, with a bulk packaging quantity of 10.
3M FV10-10Q technical specifications.
| Approvals | UL, CSA |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Finish | Tin |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 26.16mm |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | Highland™ |
| Shrouded | No (Without) |
| Termination | Crimp |
| Thickness | 1.02mm |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 12.000001oz |
| Width | 9.65mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M FV10-10Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
