3M FV14-8Q technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Finish | Tin |
| Insulation | Insulated |
| Insulation Diameter | 0.17inch |
| Insulation Material | Vinyl |
| Length | 0.9inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | Highland™ |
| Shrouded | No (Without) |
| Stud Size | M4 |
| Termination | Crimp |
| Thickness | 0.76mm |
| Width | 8.64mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | -14AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M FV14-8Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.