3M GS-SCSI SYSTEM CABLE technical specifications.
| Approvals | UL, CE, TUV, IEC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 240W |
| Weight | 20kg |
| RoHS | Not Compliant |
Download the complete datasheet for 3M GS-SCSI SYSTEM CABLE to view detailed technical specifications.
No datasheet is available for this part.