3M GT300034284 technical specifications.
| Tape Width - Metric | 25mm |
| Tape Width - Imperial | 0.98" |
| Tape Length - Metric | 50m |
| Tape Length - Imperial | 164.04ft |
| Tape Colour | Black |
| RoHS | Not Compliant |
Download the complete datasheet for 3M GT300034284 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.