3M GT300047401 technical specifications.
| Tape Type | Duct |
| Tape Backing Material | PE (Polyethylene) |
| Tape Width - Metric | 50mm |
| Tape Width - Imperial | 1.97" |
| Tape Length - Metric | 50m |
| Tape Length - Imperial | 164.04ft |
| Tape Colour | Silver |
| RoHS | Not Compliant |
Download the complete datasheet for 3M GT300047401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.