3M H-30-BOX technical specifications.
| Package/Case | 300 |
| Color | Blue |
| Insulation | Fully Insulated |
| Insulation Material | Vinyl |
| Lead Length | 3m |
| Length | 3m |
| Mount | Wire |
| Number of Contacts | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Sensing Distance | 3m |
| Series | Highland™ |
| Termination | TWIST ON |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M H-30-BOX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.