Insulated female electrical connector with straight orientation, featuring a steel contact and body. Designed for wire gauges from 14 to 22 AWG, this component offers a 600V voltage rating and 600V DC rated voltage. The orange vinyl insulation ensures reliable performance, and it is supplied in bulk packaging with 1000 units per package. Approvals include UL and CSA.
3M H-31-BOX technical specifications.
| Approvals | UL, CSA |
| Package/Case | 300 |
| Color | Orange |
| Contact Material | Steel |
| Gender | Female |
| Insulation | Insulated |
| Insulation Color | Orange |
| Insulation Material | Vinyl |
| Lead Length | 3m |
| Length | 515.62mm |
| Material | Steel |
| Mount | Box |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Sensing Distance | 3m |
| Series | Highland™ |
| Termination | TWIST ON |
| Type | Electrical |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M H-31-BOX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.