3M H-31-KEG technical specifications.
| Color | Orange |
| Insulation | Fully Insulated |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Series | Highland™ |
| Termination | TWIST ON |
| Weight | 42.8lb |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M H-31-KEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.