3M H-33-KEG technical specifications.
| Color | Yellow |
| Insulation | Fully Insulated |
| Packaging | Bulk |
| Series | Highland™ |
| Termination | TWIST ON |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M H-33-KEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.