3M H-35-BOX technical specifications.
| Approvals | UL, CSA |
| Package/Case | 600 |
| Color | Red |
| Contact Material | Steel |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Lead Length | 3m |
| Length | 510.54mm |
| Mount | Termination |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Sensing Distance | 3m |
| Series | Highland™ |
| Termination | TWIST ON |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 12.35lb |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M H-35-BOX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.