3M H6A/V technical specifications.
| Color | Beige |
| Mount | Standard |
| Noise Level | 95 dBA |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | Peltor™ Optime™ 95 |
| Weight | 4.84lb |
| RoHS | Compliant |
Download the complete datasheet for 3M H6A/V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
