3M HB903 technical specifications.
| Color | Black |
| Height | 3inch |
| Lead Length | 3m |
| Length | 3m |
| Mount | Box |
| Package Quantity | 24 |
| Reach SVHC Compliant | Unknown |
| Sensing Distance | 3m |
| Series | Tartan™ |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for 3M HB903 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.