
Heat shrink boot for cable management, featuring a 1-to-2 transition. Constructed from black polyolefin material, it offers a 20.32mm initial inner diameter and a length of 68.58mm. Designed for cable mounting, this bulk-packaged component weighs 0.208oz.
3M HDBB-205-1-250 technical specifications.
| Color | Black |
| Length | 68.58mm |
| Material | PO, Polyolefin |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | HDBB |
| Weight | 0.208oz |
| RoHS | Compliant |
Download the complete datasheet for 3M HDBB-205-1-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
