3M HDBB-345-1-250 technical specifications.
| Color | Black |
| Material | PO, Polyolefin |
| Package Quantity | 1 |
| Series | HDBB |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for 3M HDBB-345-1-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.