3M HDC-H080-41P1-TG30 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 80 |
| Number of Rows | 4 |
| Package Quantity | 168 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HDC (High Density Connector) |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for 3M HDC-H080-41P1-TG30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.