3M HDC-H102-31P1-KR technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 12.19mm |
| Gender | Male |
| Housing Color | Black |
| Length | 105.41mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 360 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | HDC |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for 3M HDC-H102-31P1-KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.