3M HDC-H240-31P1-KR technical specifications.
| Package/Case | 100 |
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 240 |
| Number of Rows | 3 |
| Package Quantity | 60 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | HDC (High Density Connector) |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for 3M HDC-H240-31P1-KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.