3M HDC-HS100-41 technical specifications.
| Mount | Through Hole |
| Number of Positions | 100 |
| Number of Rows | 4 |
| Package Quantity | 864 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HDC (High Density Connector) |
| RoHS | Compliant |
Download the complete datasheet for 3M HDC-HS100-41 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.