3M HDC-HS160-41 technical specifications.
| Mount | Through Hole |
| Number of Positions | 160 |
| Number of Rows | 4 |
| Package Quantity | 96 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HDC (High Density Connector) |
| RoHS | Compliant |
Download the complete datasheet for 3M HDC-HS160-41 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.