Connector Accessories Shroud Back Plane Rear Plug 180 POS
3M HDC-HS180-31 technical specifications.
| Type | Shroud |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for 3M HDC-HS180-31 to view detailed technical specifications.
No datasheet is available for this part.