3M HDC-P300-41S1-KR technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Rows | 4 |
| Package Quantity | 384 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M HDC-P300-41S1-KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.