3M HDC-R100-41P1-TR technical specifications.
| Contact Plating | Gold |
| Number of Positions | 50 |
| Number of Rows | 4 |
| Package Quantity | 252 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | HDC |
| RoHS | Not Compliant |
Download the complete datasheet for 3M HDC-R100-41P1-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.