The HDC-R300-41P1-TG30 is a 300-contact backplane connector with a SKT gender and 2.54mm terminal pitch. It features a press fit termination method and a straight body orientation. The connector is rated for a maximum current of 3A and operates within a temperature range of -55°C to 105°C. It is designed for through-hole mounting.
3M HDC-R300-41P1-TG30 technical specifications.
| Type | Backplane |
| Gender | SKT |
| Number of Contacts | 300 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 4 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| RoHS | Yes with Exemption |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for 3M HDC-R300-41P1-TG30 to view detailed technical specifications.
No datasheet is available for this part.