The HDC-R300-41S1-KR is a 300-contact SKT backplane connector with a terminal pitch of 2.54mm. It features a straight body orientation and is designed for through-hole mounting. The connector operates within a temperature range of -55°C to 105°C and has a maximum current rating of 3A.
3M HDC-R300-41S1-KR technical specifications.
| Type | Backplane |
| Gender | SKT |
| Number of Contacts | 300 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for 3M HDC-R300-41S1-KR to view detailed technical specifications.
No datasheet is available for this part.