This 300-contact SKT backplane connector features a 2.54mm terminal pitch and a 4-row configuration. It is designed for through-hole mounting and has a maximum current rating of 3A. The operating temperature range is -55°C to 105°C.
3M HDC-R300-41S1-TG30 technical specifications.
| Type | Backplane |
| Gender | SKT |
| Number of Contacts | 300 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3M HDC-R300-41S1-TG30 to view detailed technical specifications.
No datasheet is available for this part.