The HDC-S210-31S1-KR is a 210-position through-hole connector with a current rating of 3A and an operating temperature range of -55°C to 105°C. It features a gold-plated contact and meets the UL94 V-0 flammability rating. This connector is RoHS compliant and is packaged in bulk. It is part of the High Density Connector (HDC) series from 3M.
3M HDC-S210-31S1-KR technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 210 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Resistance | 3R |
| RoHS Compliant | Yes |
| Series | HDC (High Density Connector) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M HDC-S210-31S1-KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.