3M HDT-0400-48A-RED technical specifications.
| Color | Red |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Series | HDT |
| Weight | 3.55lb |
| RoHS | Compliant |
Download the complete datasheet for 3M HDT-0400-48A-RED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.