3M HDT-1100-48"-BLACK-20PCS technical specifications.
| Color | Black |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Package Quantity | 20 |
| Series | HDT |
| RoHS | Compliant |
Download the complete datasheet for 3M HDT-1100-48"-BLACK-20PCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.