3M HDT1100-48A-RD technical specifications.
| Color | Red |
| Inside Diameter | 1.1inch |
| Length | 4foot |
| Material | PO, Polyolefin |
| Series | HDT |
| RoHS | Compliant |
Download the complete datasheet for 3M HDT1100-48A-RD to view detailed technical specifications.
No datasheet is available for this part.