3M HF100/10TP100FT technical specifications.
| Capacitance | 47.9pF |
| Characteristic Impedance | 119R |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Pairs | 5 |
| Number of Strands | 7 |
| Number of Ways | 10 |
| Pitch | 1.27mm |
| Series | HF100 |
| Voltage Rating | 150V |
| Width | 12.7mm |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M HF100/10TP100FT to view detailed technical specifications.
No datasheet is available for this part.