3M HF100/26TP technical specifications.
| Cable Pitch (mm) | 1.27 |
| Product Height (mm) | 1.8 |
| Product Depth (mm) | 33 |
| Type | Twisted Pair Flat Cable |
| Size | 28AWG |
| Number of Conductors | 26 |
| Conductor Material | Tinned Copper |
| Cage Code | 76381 |
| EU RoHS | Yes |
| HTS Code | 8544493080 |
| Schedule B | 8544493080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for 3M HF100/26TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.